• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic ELA-100V-2-L PA transformer

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic PA-100 V-2-L transformer

  • 100V transformer

Technical specifications

  • Input: 50 - 100 V
  • Outputs: RCA, XLR
Product type

PA transformer

Weight

500 g

Width

157 mm

Height

60 mm

Depth

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313309 Omnitronic ELA-100V-2-L PA transformer

Conformity certificate

Conformity certificate 313309 Omnitronic ELA-100V-2-L PA transformer

Description

100V transformer · For the connection to a 100V audio signal source to devices with line input · 100-V input with screw clamp terminal · Phono and XLR-output, asymmetric · Line output level can be set (0-1.5 V at 100V input voltage) · Insulated plastic housing · Input and output galvanically isolated · No power supply via mains adapter or batteries required

This text is machine translated.

More interesting products

(*All information is plus legal VAT)