• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton TR 6.8 PA transformer

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton TR 6.8

  • For speakers in PA systems

Technical specifications

  • Installation depth: 36 mm
Product type

PA transformer

Impedance

4 Ω

8 Ω

Max. frequency

22000 Hz

Min. frequency

30 Hz

Frequency range

30 Hz - 22000 Hz

Weight

200 g

Frequency range

30 - 22 000 Hz (-3 dB) Hz

Documents & Downloads

Datasheet

Datasheet 311622 Visaton TR 6.8 PA transformer

User & Safety Instructions

User & Safety Instructions 311622 Visaton TR 6.8 PA transformer

Description

100V transformer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)