• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic ELA-T75 PA transformer 75 W

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic PA-T75 transformer 75 W

  • 100V audio transformer

Technical specifications

  • Secondary: 75/56, 25/37 , ID 5/18, 75/9 .375 W
Product type

PA transformer

75 W

Impedance

4 Ω

8 Ω

16 Ω

Max. frequency

15000 Hz

Min. frequency

30 Hz

Frequency range

30 Hz - 15000 Hz

Weight

950 g

Width

93 mm

Height

60 mm

Depth

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313213 Omnitronic ELA-T75 PA transformer 75 W

Description

100V audio transformer · For amplifier or speaker without built-in 100 V transformer · Converts the low-resistance signals in 100-V signals · 5 power taps

This text is machine translated.

More interesting products

(*All information is plus legal VAT)