• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton TR 84 PA transformer 10 W, 6 W, 3 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton VS-TR84

  • For speakers in PA systems

Technical specifications

  • Fitting depth: 51 mm
Product type

PA transformer

10 W

6 W

3 W

Impedance

4 Ω

8 Ω

Max. frequency

20000 Hz

Min. frequency

20 Hz

Frequency range

20 Hz - 20000 Hz

Weight

320 g

Width

62 mm

Height

38 mm

Documents & Downloads

Datasheet

Datasheet 311617 Visaton TR 84 PA transformer 10 W, 6 W, 3 W

User & Safety Instructions

User & Safety Instructions 311617 Visaton TR 84 PA transformer 10 W, 6 W, 3 W

Description

100V transformer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)