• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-704 PA amplifier 70 W 4-channel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PA mono mixer amplifier

  • 1 x 35 W.
  • 2 low-resistance microphone inputs
  • 1 Aux, 1 Phono input
  • Loudspeaker outputs via screw connections
  • This text is machine translated.

Technical specifications

  • Rated output: 35 W
  • Inputs: 5 mV (Mic), 210 mV (Aux), 5 mV (Phono)
  • Frequency range 100 - 18,000 Hz
  • Sound control Depth: ±10 dB/150 Hz
  • Sound control Treble: ±10 dB/6 kHz
  • Mains voltage 230 V.
  • Operating voltage (alternatively, if necessary): DC 12-24 V.
  • Current (alternative if applicable): DC 2.5 A.
  • Connections: 2 x 6.3 mm jack (Mic), 1 x RCA L/R (Aux), 1 x RCA L/R (Phono), connection terminals (Speaker)
Product type

PA amplifier

RMS power

70 W

Dim

(L x W x H) 23 x 32 x 8.5 cm

Weight

4.97 kg

No. of channels

4-channel

Output type (PA amplifier)

100 V

Width

32 cm

Height

8.5 cm

Length

23 cm

Interfaces

RCA in

Mic 6.35 mm in

Phono in

Screw terminals

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355607 Monacor PA-704 PA amplifier 70 W 4-channel

User & Safety Instructions

User & Safety Instructions 2355607 Monacor PA-704 PA amplifier 70 W 4-channel

Description

Features

  • Input and output level controller
  • 2-way sound control for the output
  • Connection for a microphone talk button to switch off the other sources For announcements
  • Power and 12-24V emergency power operation

Scope of delivery

  • PA mono mixer amplifier

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.46*

More interesting products

(*All information is plus legal VAT)