• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-1240 PA amplifier 240 W 1-channel 5-zone

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA-1240 PA-mono mixer-amplifier

  • 1 X 240 W RMS (PA-1240)
  • 5 zones, individually controllable
  • Gong, continuous and hay tone, auto mute, 2-tone or 4-tone Gong adjustable

Technical specifications

  • Height units: 3
  • 3 x 6.3 mm/XLR combo (mic/line inputs), 2 x cinch L/R (line inputs), 2 x RJ45 (PTT microphone), screw contacts (telephone system), 1 x 6.3 mm jack (pre-amplifier), 1 x 6.3 mm jack (ext. Amplifier), 1 x cinch L/R (record), screw contacts (loudspeaker)
  • Inputs: 2.5 mV/5 kΩ, 0.3 V/5 kΩ (Mic/Line), 0.3 V/15 kΩ (Line), 0.775 V/10 kΩ (Pre-amplifier)
  • Frequency range 55-16000 Hz
  • Sound control Bass: ±10 dB/100 Hz
  • Sound control for trebles: ±10 dB/10 kHz
  • Signal-to-noise ratio > 70 dBA (mic), > 80 dBA (line)
  • Distortion factor < 1 %
Product type

PA amplifier

RMS power

240 W

No. of zones

5-zone

Dim

(L x W x H) 35.2 x 48.2 x 13.3 cm

Weight

14 kg

No. of channels

1-channel

Output type (PA amplifier)

70 V

100 V

Width

48.2 cm

Height

13.3 cm

Length

35.2 cm

Interfaces

3.5 mm jack

XLR in

RCA in

RCA out

Screw terminals

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314253 Monacor PA-1240 PA amplifier 240 W 1-channel 5-zone

User & Safety Instructions

User & Safety Instructions 314253 Monacor PA-1240 PA amplifier 240 W 1-channel 5-zone

Description

5-Zone-ELA mono mixing amplifier

This text is machine translated.

Features

  • Bass, treble and master controller, level display by LEDs, regulated fan
  • Slots for different functions are optionally available
  • 17 V phantom power for electret microphones
  • Connection for PA-1120RC command microphone (optional)
  • Connection for PTT microphone PA-4000PTT or PA-4300PTT
  • Automatic alarm announcement with PA-1120DM module (available optionally)
  • Mains and 24 V emergency power mode
  • Detachable mounting bracket

More interesting products

(*All information is plus legal VAT)