• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-900S PA amplifier 120 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA-900S ELA Mono power amplifier

  • Low-cut filter
  • This text is machine translated.

Technical specifications

Product type

PA amplifier

RMS power

120 W

Dim

(L x W) 482 mm x 48.2 cm

Weight

9.5 kg

Width

48.2 cm

Length

482 mm

Interfaces

3.5 mm jack in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173516 Monacor PA-900S PA amplifier 120 W

Description

Features

  • Noiseless operation through fan-less cooling concept
  • 2-way tone control
  • The loudspeaker outputs via screw/terminal connections
  • Loop-through output
  • 482-mm-Rack Installation (19") with supplied mounting angles.

More interesting products

(*All information is plus legal VAT)