• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-2240 PA amplifier 240 W 2-channel

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA-2240 ELA-AMPLIFIER

  • 2 x 240 W RMS
  • Routing Switch for parallel operation on both channels.
  • Switchable 400 Hz-Hochpassfilter 6dB/oct.

Technical specifications

Product type

PA amplifier

RMS power

240 W

No. of channels

2-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314254 Monacor PA-2240 PA amplifier 240 W 2-channel

Description

Pa Power Amplifier

This text is machine translated.

Features

  • Soft start.
  • Temperature controlled fan.
  • LED display for clip, protect, overheating and output level.
  • Mains or 24 V emergency power operation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,149.97*

More interesting products

(*All information is plus legal VAT)