• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CPZ-60P ELA PA amplifier 60 W 4-channel 4-zone

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

OMNITRONIC CPZ-60P ELA-MIX AMPLIFIER

  • 4-zone ELA-mono mixer amplifier with MP3 player
  • Bluetooth
  • Switchable zones
  • 60 watts
  • This text is machine translated.

Technical specifications

Product type

PA amplifier

RMS power

60 W

No. of zones

4-zone

Dim

(L x W x H) 22 x 30.3 x 9.1 cm

Weight

3.6 kg

No. of channels

4-channel

Width

30.3 cm

Height

9.1 cm

Length

22 cm

Interfaces

USB type A

SD memory card slot

RCA in

RCA out

6.3 mm jack out

Screw terminals

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386672 Omnitronic CPZ-60P ELA PA amplifier 60 W 4-channel 4-zone

Conformity certificate

Conformity certificate 2386672 Omnitronic CPZ-60P ELA PA amplifier 60 W 4-channel 4-zone

Description

Features

  • 4 ELA zone outputs, can be switched separately on the front plate
  • Master ELA speaker output (70 and 100 V)
  • Connection option for low-resistance loudspeakers (4-16 ohms)
  • Integrated audio player with Bluetooth receiver and IR remote control
  • Wireless music transmission from your music devices (e.g. Smartphone, tablet) via Bluetooth
  • SD card slot and USB port
  • FM tuner with auto scan
  • 3 microphone inputs with separate volume controls
  • MIC 1 with phantom power, priority function and echo effect
  • MIC 2 and 3 switchable Mic/Line
  • 2 line inputs with separate volume controls
  • 1 line output
  • Adjustable siren and gong
  • Bass, treble and master controls for the output signal
  • 5-fold LED-level display
  • Protective circuits with LED display: Overload, short circuit, clip limiter, overheating
  • Mains and 24 V emergency power operation
  • Table case
  • Can be controlled via Bluetooth; IR remote control included
  • 2 HE

More interesting products

(*All information is plus legal VAT)