• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-1850D PA amplifier 50 W 8-channel 8-zone

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA -1850 S ELA-AMPLIFIER

  • 8 x 50 W RMS
  • Level control per channel

Technical specifications

  • Frequency range: 10 - 20 000 Hz
Product type

PA amplifier

RMS power

50 W

No. of zones

8-zone

Dim

(L x W x H) 33 x 48.3 x 9 cm

Weight

13 kg

No. of channels

8-channel

Width

48.3 cm

Height

9 cm

Length

33 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1295608 Monacor PA-1850D PA amplifier 50 W 8-channel 8-zone

Description

Pa 8-channel digital amplifier

This text is machine translated.

Features

  • 8 x 50 W RMS
  • Class-D concept with a high degree of efficiency to reduce energy costs
  • Reduced battery capacity for the emergency operation as with analogue 100V amplifiers required
  • Significant reduction of the cooling expenses due to the low heat loss
  • Noiseless operation through fan-less cooling concept
  • Mute function per channel
  • Level control per channel
  • LED display for clip and protect per channel pair
  • Protected against short-circuit
  • Mains or 24 V emergency power operation.

More interesting products

(*All information is plus legal VAT)