• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MPZ-120.6P PA amplifier 120 W 6-zone

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic MPZ-120.6P ELA-MIX AMPLIFIER

  • Comfortable control for ELA speakers via 6-zone technology
  • 6 ELA zone outputs (100 V), can be switched separately on the front plate
  • Master ELA speaker output (70 and 100 V)
  • This text is machine translated.

Technical specifications

  • File system: FAT32
  • Maximum number of files: 999.
Product type

PA amplifier

RMS power

120 W

No. of zones

6-zone

Weight

12 kg

Output type (PA amplifier)

70 V

100 V

Interfaces

SD memory card slot

Mic 6.35 mm in

Mic input combo jack (XLR, 6.35 mm jack)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1209106 Omnitronic MPZ-120.6P PA amplifier 120 W 6-zone

Description

Features

  • Connection option for low-resistance loudspeakers (4-16 Ω)
  • MP3 player with IR remote control and blue backlit LCD display
  • SD card slot and USB port
  • Folder navigation and repeat functions (Repeat 1, All)
  • 2 rear microphone inputs (6.3 mm jack, unbalanced)
  • 1 microphone input on the front panel (combination XLR/6.3 mm jack, unbalanced) with adjustable priority function
  • All microphone inputs with separate volume controls
  • 1 line output (stereo cinch)
  • Chime, switchable
  • Treble and bass sound control for output signal
  • 7-fold LED-level display
  • Master controller for the output signal
  • Fan cooled
  • Protective circuits with LED display: Overvoltage, short circuit, switch-on delay
  • Rack installation, angle removable.

More interesting products

(*All information is plus legal VAT)