• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-900 PA amplifier 120 W 4-channel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • 160WMAX
  • Mic input: 3mV
  • Line input 200 mV
  • Aux-input: 140 mV
  • Speaker output: 4 Ohm, 70/100V
  • Frequency range:50-1 5000 Hz, +/- 3 dB
  • Sound Control Depth: +/- 10 dB/100 Hz
Product type

PA amplifier

RMS power

120 W

Dim

(L x W x H) 27.5 x 48.2 x 8.8 cm

Weight

9.9 kg

No. of channels

4-channel

Output type (PA amplifier)

70 V

100 V

Width

48.2 cm

Height

8.8 cm

Length

27.5 cm

Interfaces

Line in

Mic 6.35 mm in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1416963 Monacor PA-900 PA amplifier 120 W 4-channel

Description

Features

  • ELA mono mixing amplifier
  • 1 x 120WRMS
  • Noiseless operation through fan-less cooling concept
  • 4 balanced mic/line inputs
  • Mic 1 with priority circuit and auto-talkover
  • Additional connection for table microphone via screw terminal
  • 1x AUX-in
  • Loudspeaker outputs via screw terminals
  • Line output
  • Units e.g option for pre-amplifier
  • Input and output level control
  • 2-way tone control for the output
  • Phantom power 21 V pro microphone input, can be switched individually
  • Mains or 24 V emergency power operation
  • Mounting bracket can be removed
  • This text is machine translated.

Scope of delivery

  • Mounting bracket

More interesting products

(*All information is plus legal VAT)