• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MP-120 PA amplifier 120 W 6-channel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

OMNITRONIC MP-120 ELA-MIX AMPLIFIER

  • Power: 120 W RMS
  • 70 or 100 V output

Technical specifications

Product type

PA amplifier

RMS power

120 W

Dim

(L x W x H) 40 x 48.3 x 8.8 cm

Weight

9.5 kg

No. of channels

6-channel

Output type (PA amplifier)

70 V

100 V

Width

48.3 cm

Height

8.8 cm

Length

40 cm

Interfaces

Screw terminals

Output rating

120 W RMS

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303959 Omnitronic MP-120 PA amplifier 120 W 6-channel

Description

This mixer-amplifier allows optimum sound adjustment of PA loudspeakers.

Features

  • Exhaust cooling
  • 3 Mic and 3 Aux-Inputs
  • 1 Line-Output
  • 1 Mic connection on the front plate with Priority Function
  • 70 or 100 V ELA outputs
  • 4 - 16 Ω outputs for connection of passive loudspeaker boxes
  • Treble and bass sound controller
  • 7x level display
  • Master loudspeaker controller
  • 19pc-installation measurement

More interesting products

(*All information is plus legal VAT)