• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-1120 PA amplifier 120 W 1-channel 5-zone

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA-1120ELA-AMPLIFIER

  • 1 x 120 W RMS (PA-1120).
  • 5 zones, individually controlled.
  • Gong, continuous and loud howl has many, Auto Mute, 2-tone or 4-Ton-Gong adjustable.

Technical specifications

  • Mic/Line 1-3: 2.5 mV/5 kΩ, 0.3 V/5 kΩ • Line 4-5: 0.3 V/15 kΩ
  • Before amplifier: 0.775V/10 kΩ
  • Speakers: 100 V/70 V
  • Before amplifier: 0.775V/100Ω
  • Record: 0.775V/3 kΩ
  • Frequency range: 55 - 16000 Hz
  • Depth: +-10 dB/100 Hz
  • High: +-10 dB/10 kHz
  • Mic:> 70 dB, "A"-evaluated
  • Line:> 80 dB, "A"-evaluated
  • Distortion factor:< 1%
  • Power supply 230 V/50 Hz/340 VA, 24 V DC / 15 A
  • Mic-Line: 3 x 6.3 mm/XLR (Combo)
  • Line: 2 x RCA L/R
  • Command Microphone: 2 x RJ-45 optional
  • PTT microphone: 1 x 7-pin. DIN
  • Telephone system: screw connections
  • Ext. Amplifier: 1 x 6.3 mm jack
  • 1 x pre-amplifier: 1 x 6.3 mm jack
  • Speaker: screw terminals
  • 230 V: IEC socket.
  • 24 V DC current: screw terminals
  • 3 HE.
Product type

PA amplifier

RMS power

120 W

No. of zones

5-zone

Dim

(L x W x H) 35.2 x 48.2 x 13.3 cm

Weight

13 kg

No. of channels

1-channel

Output type (PA amplifier)

70 V

100 V

Width

48.2 cm

Height

13.3 cm

Length

35.2 cm

Interfaces

3.5 mm jack

XLR in

RCA in

RCA out

Screw terminals

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314248 Monacor PA-1120 PA amplifier 120 W 1-channel 5-zone

User & Safety Instructions

User & Safety Instructions 314248 Monacor PA-1120 PA amplifier 120 W 1-channel 5-zone

Description

5-Zone-ELA mono mixing amplifier

This text is machine translated.

Features

  • Bass, Treble, as well as master controller, level display via LEDs, controlled fan
  • Slots for different functions are optionally available.
  • 17-V phantom supply for electret microphones
  • Connection for command microphone PA-1120RC
  • Automatic alarm announcement with slot PA-1120DM (optionally available) Power and 24V emergency power operation
  • Mounting bracket can be removed.

More interesting products

(*All information is plus legal VAT)