• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MPVZ-250.6 PA amplifier 250 W 6-zone

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic MPVZ-250.6 MIXERS

  • 6-zone ELA-mono mixer amplifier

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 500 W
  • Power output 250 W RMS
  • Output type 70 V, 100 V or 4-16 Ohm
  • OUTPUT CURRENT 3.6 A (70 V), 2.5 A (100 V)
  • Microphone inputs 3.6 mV, 600 Ohm
  • Line inputs 300 mV, 10 kOhm
  • Loudspeaker outputs: Screw terminal, terminal strip
  • Frequency response: 80 Hz - 16 kHz
  • Distortion: 0.5% (1 kHz)
  • Noise voltage spacing 85 dB (Line), 75 dB (Mic)
Product type

PA amplifier

RMS power

250 W

No. of zones

6-zone

Dim

(L x W x H) 9.2 x 48.3 x 38.5 cm

Weight

12 kg

Output type (PA amplifier)

70 V

100 V

Width

48.3 cm

Height

38.5 cm

Length

9.2 cm

Interfaces

Mic 6.35 mm in

Mic input combo jack (XLR, 6.35 mm jack)

Line in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313527 Omnitronic MPVZ-250.6 PA amplifier 250 W 6-zone

Description

6-zone ELA-mono mixer amplifier · Comfortable control for ELA speakers via 6-zone technology · 6 ELA zone outputs (100 V) each with 5-stage volume control · Master ELA speaker output (70 and 100 V) · Connection option for low-resistance loudspeakers (4-16 ohms) · 2 rear microphone inputs (6.3 mm jack, unbalanced) · 1 microphone input on the front panel (combination XLR/6.3 mm jack, unbalanced) with adjustable priority function · All microphone inputs with separate volume controls · 3 line inputs (stereo cinch) with separate volume controls · 1 line output (stereo cinch) · Chime, switchable · Treble and bass sound control for output signal · 7-fold LED-level display · Fan cooled · Protective circuits with LED display: Overvoltage, short circuit, switch-on delay · Rack installation

This text is machine translated.

More interesting products

(*All information is plus legal VAT)