• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PA-4040 PA amplifier 40 W 4-channel 4-zone

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Monacor PA -4040 ELA-AMPLIFIER

  • 4 x 40WRMS, 100-V and 4 / 8 Ω operation.
  • Optimal utilization of the power limit and reliable protection for the connected loudspeakers through integrated limiter. 3 inputs microphone/line via combination sockets.

Technical specifications

  • Mic-Line: 5 mV/4 kΩ, 100 mV/10 kΩ, 100 mV/30 kΩ
  • Phone Paging: 40 mV/5 kΩ
  • Monitor speakers: 4 x 25 V/70 V/100 V, 4 Ω/8 Ω
  • Line (zone): 1.7 V, sym.
  • Line (Mix): 3.95 V
  • Frequency range: 50 - 17000 Hz
  • Depth: +/- 10 dB/100 Hz
  • High: +/- 10 dB/10 kHz
  • Signal-to-noise ratio, Mic:> 65 dB
  • Signal-to-noise ratio, line:> 75 dB
  • Distortion factor:< 1%
  • Power supply 230 V/50 Hz/450 VA; Cold device socket
  • Mic/Line: 3 x jack/XLR combo jack, bal. 2 x RCA L/R
  • Paging/Priority/Line (Zone & mix out): screw terminal
  • Headphone: 3.5-mm stereo jack socket
Product type

PA amplifier

RMS power

40 W

No. of zones

4-zone

Dim

(L x W x H) 31 x 48.2 x 13.3 cm

Weight

15 kg

No. of channels

4-channel

Output type (PA amplifier)

25 V

70 V

100 V

Width

48.2 cm

Height

13.3 cm

Length

31 cm

Interfaces

Mic input combo jack (XLR, 6.35 mm jack)

3.5 mm headphone out

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314260 Monacor PA-4040 PA amplifier 40 W 4-channel 4-zone

Description

4-Zone Mono mixing amplifier with professional features for Universal "Multi Room" - sound reinforcement applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)