• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CPE-60P ELA PA amplifier 60 W 4-channel 1-zone

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

OMNITRONIC CPE-60P ELA-MIX AMPLIFIER

  • PA mono mixer amplifier with MP3 player & IR-FB
  • Bluetooth
  • 60 watts
  • This text is machine translated.

Technical specifications

Product type

PA amplifier

RMS power

60 W

No. of zones

1-zone

Dim

(L x W x H) 22 x 30.3 x 9.1 cm

Weight

3.5 kg

No. of channels

4-channel

Width

30.3 cm

Height

9.1 cm

Length

22 cm

Interfaces

USB type A

SD memory card slot

RCA in

RCA out

6.3 mm jack out

Screw terminals

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386670 Omnitronic CPE-60P ELA PA amplifier 60 W 4-channel 1-zone

Description

Features

  • Connections for 70 V or 100 V ELA speakers
  • Connections for low-resistance speakers (4-16 ohms)
  • Integrated audio player with Bluetooth receiver and IR remote control
  • Wireless music transmission from your music devices (e.g. Smartphone, tablet) via Bluetooth
  • SD card slot and USB port
  • FM tuner with auto scan
  • 3 microphone inputs with separate volume controls
  • MIC 1 with phantom power and priority function
  • MIC 2 and 3 switchable Mic/Line
  • 2 line inputs with separate volume controls
  • 1 line output
  • Bass, treble and master controls for the output signal
  • 4-fold LED-level display
  • Protective circuits with LED display: Overload, short circuit, clip limiter, overheating
  • Mains and 24 V emergency power operation
  • Table case
  • Can be controlled via Bluetooth; IR remote control included
  • 2 HE

More interesting products

(*All information is plus legal VAT)