• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MP-120P PA amplifier 120 W 6-channel

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic MP-120P ELA-MIX AMPLIFIER

  • Connection for 70 V or 100 V ELA speakers or for low-resistance speakers (4-16 Ω)
  • MP3 player with IR remote controls and blue backlit LCD display
  • SD card slot and USB port
  • This text is machine translated.

Technical specifications

  • File system: FAT32
  • Maximum number of files: 999.
Product type

PA amplifier

RMS power

120 W

Dim

(L x W x H) 8.8 x 48.3 x 40 cm

Weight

9.5 kg

No. of channels

6-channel

Output type (PA amplifier)

70 V

100 V

Width

48.3 cm

Height

40 cm

Length

8.8 cm

Interfaces

Mic 6.35 mm in

Line in

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1209105 Omnitronic MP-120P PA amplifier 120 W 6-channel

Description

Features

  • Folder navigation and repeat functions
  • 3 microphone inputs (6.3 mm jack, unbalanced) with separate volume controls
  • Microphone input 3 on the front panel with adjustable priority function
  • 3 line inputs (stereo cinch) with separate volume controls
  • 1 line output (stereo cinch)
  • Chime, switchable
  • Treble and bass sound control for output signal
  • 7-fold LED-level display
  • Master controller for the output signal
  • Fan cooled
  • Protective circuits with LED display: Overvoltage, short circuit, switch-on delay
  • Rack mounting.

More interesting products

(*All information is plus legal VAT)