User & Safety Instructions 313097 Omnitronic PAP-1000 PA amplifier 1000 W 1-channel
Description
PA Amplifiers · 1 line input (either XLR or 6.3 mm jack) · 1 loop-through output (either XLR or 6.3 mm jack) · Operation with 70V/100 V or 4-16 ohm · Master controller · LED display for power, signal, clip and fault · Protective circuits: Overload, short circuit, switch-on delay, overheating, DC voltage · Load monitoring and performance monitoring · Rack installation
This text is machine translated.
Description
PA Amplifiers · 1 line input (either XLR or 6.3 mm jack) · 1 loop-through output (either XLR or 6.3 mm jack) · Operation with 70V/100 V or 4-16 ohm · Master controller · LED display for power, signal, clip and fault · Protective circuits: Overload, short circuit, switch-on delay, overheating, DC voltage · Load monitoring and performance monitoring · Rack installation