• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic EM-260

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-channel microphone-Line Mixer

  • 6 inputs (3 x Mic/Line, 3 x Line) to mix on 1 stereo output
  • Ideal for example for karaoke microphones with CDs, which are to be mixed
  • 3 mono input channels microphone/line (XLR, balanced), switchable
  • 3 stereo line input channels (RCA)
  • Clip-LED for each microphone channel
  • Each microphone input with switchable phantom power (12 V)
  • FX Send/Return With FX level control
  • Stereo master output (6.3 mm jack) with 2-band equalizer (bass and treble) and volume control
  • Stereo Record output (Cinch)
  • Rack installation, 1 HE

Technical specifications

  • Power supply: 115/230 V AC 50/60 Hz ~
  • Total connection value: 35 W
  • Inputs MIC1-3: XLR
  • Max. Input Level: -14 dB
  • Inputs LINE 1-3: RCA stereo
  • Max. Input level: 24 dB
  • RETURN: 6.3-mm stereo jack
  • Outputs:
  • MASTER: 6.3-mm stereo jack
  • REC: stereo phono
  • SEND:6.3-mm jack
  • Sound control:
  • Height: 12dB to +12dB/10 kHz
  • Bass: -12dB to +12dB/100 Hz
  • Noise: 0.025 %
  • Noise Ratio: 69 dB
  • Dimensions (wxdxh): 482 x 123 x 43 mm (19", 1U)
  • Weight: 2.2 kg
  • Shipping Weight: 2.60kg
Product type

Microphone mixer

Dim

(W x H x D) 483 x 43 x 123 mm

Weight

2.2 kg

Width

483 mm

Height

43 mm

No. of inputs

6 x

Channels

6

Rack unit

1 U

Depth

123 mm

Interfaces

XLR in

RCA in

RCA out

6.3 mm jack in

No. of microphone XLR inputs

3 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529991 Omnitronic EM-260

Description

Especially suited for modern entertainment applications, in particular hotels, bars or theme parks which place great demands on the quality and features on their audio devices. The mixer of the OMNITRONIC EM-series are especially tailored to this area and therefore in the smallest possible space offer maximum flexibility and quality.
The EM-family offers not only a hardly to uberbietende number of connection possibilities, but is characterised also by your clarity and easy operation.
The special housing design and down to the smallest detail well thought-out construction are two more reasons to the EM-series mixer is the first choice for audio system engineers.

This text is machine translated.

Features

  • 6 inputs (3 x Mic/Line, 3 x Line) to mix on 1 stereo output
  • Ideal for example for karaoke microphones with CDs, which are to be mixed
  • 3 mono input channels microphone/line (XLR, balanced), switchable
  • 3 stereo line input channels (RCA)
  • Clip-LED for each microphone channel
  • Each microphone input with switchable phantom power (12 V)
  • FX Send/Return With FX level control
  • Stereo master output (6.3 mm jack) with 2-band equalizer (bass and treble) and volume control
  • Stereo Record output (Cinch)
  • Rack installation, 1 HE

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)