• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LH-040 Preamplifier

1/3
EAN:
Part number:
Item no:
Dispatches on Tue, 16 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic LH-040 phono pre-amplifier

  • 1-channel phono-pre-amplifier

Technical specifications

  • Voltage supply: 12 V DC / 150 mA
  • Gain: 30 dB/1 kHz
  • Input impedance: 47 kOhm
  • Maximum output voltage: 4 V rms
  • Frequency response: 20-20000 Hz ±1 dB (RIAA-Standard)
  • Noise Ratio:> 84 dB (A-weighted)
  • 0.02% distortion factor
  • Connections Input: phono stereo
  • Connections Output: RCA stereo, jack socket
  • Dimensions: 95 x 73 x 45 mm
  • Weight: 454 g
Product type

Preamplifier

No. of inputs

1 x

Frequency range

20 – 20.000 Hz

No. of RCA inputs

1 x

No. of RCA outputs

1 x

Interfaces

RCA in

RCA out

6.3 mm jack out

Length

73 mm

Width

95 mm

Height

45 mm

Dim

(L x W x H) 73 x 95 x 45 mm

Weight

600 g

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313056 Omnitronic LH-040 Preamplifier

Description

1-channel phono-pre-amplifier · For the connection of a record player through stereo cinch input · Cinch output for connecting active speakers or stereo system · Direct connection to the power jack socket possible · Ground terminal to avoid ground loops · Power supply via the mains unit

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)