• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MP-650P PA amplifier

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PA amplifier

Dim
Output type (PA amplifier)

70 V

100 V

Interfaces

Mic 6.35 mm in

SD memory card slot

USB type A

Line in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1284075 Omnitronic MP-650P PA amplifier

Description

PA mono mixer amplifier with MP3 player and IR remote control

This text is machine translated.

Features

  • PA mono mixer amplifier with MP3 player and IR remote control
  • Connection for 70 V or 100 V ELA speakers or for low-resistance speakers (4-16 ohms)
  • MP3 player with IR remote control and blue backlit LCD display
  • SD card slot and USB port
  • Folder navigation and repeat functions (Repeat 1, All)
  • 3 microphone inputs (6.3 mm jack, unbalanced) with separate volume controls
  • Microphone input 3 on the front panel with adjustable priority function
  • 3 line inputs (stereo cinch) with separate volume controls
  • 1 line output (stereo cinch)
  • Chime, switchable
  • Treble and bass sound control for output signal
  • 7-fold LED-level display
  • Master controller for the output signal
  • Fan cooled
  • Protective circuits with LED display: Overvoltage, short circuit, switch-on delay
  • Rack installation