• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor LM317LZ Voltage regulator - linear Positive Adjustable 1.2 V 100 mA TO 92 3

1/3
Image similar
Product type
Voltage regulator - linear
Enclosure
TO 92 3
Output voltage (min.)
1.2 V
Output voltage (max.)
37 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.43 / piece)
€ 0.66
-35 %
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LM317LZ

Product type

Voltage regulator - linear

Enclosure

TO 92 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Output configuration

Positive

Output type

Adjustable

Output voltage (min.)

1.2 V

Output voltage (max.)

37 V

Input voltage (max.)

40 V

Power output

100 mA

No. of outputs

1

Operating temperature (min.)

0 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Type

Voltage regulator 1.2 - 32 V/0.1 A

0.6 W

Output voltage

1.2 - 32 V

Output current (details)

0.1 A

Input voltage


40 V

Documents & Downloads

Datasheet

Datasheet 175978 ON Semiconductor LM317LZ Voltage regulator - linear Positive Adjustable 1.2 V 100 mA TO 92 3

User & Safety Instructions

User & Safety Instructions 175978 ON Semiconductor LM317LZ Voltage regulator - linear Positive Adjustable 1.2 V 100 mA TO 92 3

Description

Short-circuit-proof, especially for small power supplies etc.

Features

  • short-circuit-proof
  • especially for small power supplies etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.06€ 13.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.