• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor LM317MDT Voltage regulator - linear Positive Adjustable 1.2 V 500 mA TO 252 3

Stroke drawing/circuit diagram
Product type
Voltage regulator - linear
Enclosure
TO 252 3
Output voltage (min.)
1.2 V
Output voltage (max.)
37 V
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

146 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.17 / piece)
€ 0.76
-78 %
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LM317MDT

Product type

Voltage regulator - linear

Enclosure

TO 252 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Output configuration

Positive

Output type

Adjustable

Output voltage (min.)

1.2 V

Output voltage (max.)

37 V

Input voltage (max.)

40 V

Power output

500 mA

No. of outputs

1

Operating temperature (min.)

0 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Type

Medium Current 1.2 V to 37 V adjust. Voltage Regulator

Output voltage

1.2 - 37 V

Output current (details)

500 mA

Type

LM317MBDT

Documents & Downloads

Datasheet

Datasheet 155586 ON Semiconductor LM317MDT Voltage regulator - linear Positive Adjustable 1.2 V 500 mA TO 252 3

Datasheet 155586 ON Semiconductor LM317MDT Voltage regulator - linear Positive Adjustable 1.2 V 500 mA TO 252 3

User & Safety Instructions

User & Safety Instructions 155586 ON Semiconductor LM317MDT Voltage regulator - linear Positive Adjustable 1.2 V 500 mA TO 252 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.20€ 10.31*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.