• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

onanoff BuddyPhones® On-ear headset Bluetooth® (1075101), Corded (1075100) Dark blue Volume limiter, Foldable, Headset C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

onanoff BuddyPhones® On-ear headset

  • 75-85-94 dB volume limitation
  • Study mode
  • 20 hours battery life
  • Includes travel bag
  • Also works without rechargeable battery
  • Including headphone cable
  • 20 m Bluetooth® distance
  • Decorative stickers
  • Name plate sticker

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Children

Headphone features

Volume limiter

Foldable

Headset

Control type

Universal

Transfer type

Bluetooth® (1075101)

Corded (1075100)

Frequency range

20-20.000 Hz

Impedance

32 Ω

Sound pressure

94 dB

Radio frequency

2.402 GHz - 2.480 GHz

20 m

Power supply

USB (cable included)

Max. battery life

20 h

Factory colour

Dark blue

Weight

0.33 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2389902 onanoff BuddyPhones® On-ear headset Bluetooth® (1075101), Corded (1075100) Dark blue Volume limiter, Foldable, Headset C

Description

One of our best-selling wireless headphones for kids gets a big upgrade! With a feature revision and a sleek new look, the BuddyPhones® Play+ 3 offers SafeAudio settings to choose from. With these settings, BuddyPhones® Play+ can be adapted to the needs, age and environment of the child. The TravelMode settings: 94 dB (max.) KidsMode 85dB (max.) ToddlerMode 75 dB (max.) with a child-safe safety mechanism enables the use in quiet, normal and loud environments. Whether in trains, airplanes or cars, we have everything under control!

This text is machine translated.

Features

  • 75-85-94 dB
  • Super long-lasting
  • Study mode
  • 20 hours battery life
  • Travel bag
  • also works without battery
  • including headphone cable
  • 20 m Bluetooth® distance
  • Decorative stickers
  • Name plate sticker
  • Driver unit: 40 mm neodymium
  • Impedance: 32 Ω
  • Sensitivity 75-85-94 +/-3 dB @ 1 mW 1 kHz Frequency: 20 – 20 kHz
  • Cable 0.8 m
  • Plug: 3.5 mm gold-plated

Scope of delivery

  • Onanoff On ear Bluetooth® headphones BuddyPhones® dark blue
  • Holdall
  • Sticker
  • 3.5 mm cable
  • USB charging cable