• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

onanoff BuddyPhones® On-ear headset Corded (1075100) Blue Volume limiter, Foldable, Headset, Sweat-resistant Children

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

onanoff BuddyPhones® On-ear headset

  • Tailor-made for children
  • Safe audio with volume limitation
  • Foldable & super durable
  • Sweat-repellent fabric
  • Decorative stickers
  • BuddyCable for sharing
  • High-performance microphone
  • Travel bag & spare cable

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Children

Headphone features

Volume limiter

Foldable

Headset

Sweat-resistant

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20-20.000 Hz

Impedance

32 Ω

Sound pressure

85 dB

Factory colour

Blue

Weight

0.25 kg

Cable length

1.4 m

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2389901 onanoff BuddyPhones® On-ear headset Corded (1075100) Blue Volume limiter, Foldable, Headset, Sweat-resistant Children

Description

Onanoff headphones Homeschooling are the easiest choice for parents whose children use headphones for homeschooling and also in school. The volume limit limits the volume to the safe 85 dB recommended by the World Health Organization, while a high-quality radiation microphone clearly records the child's voice and minimizes distracting background noise. The over-the-head cushion and ear cushions are selected for extreme comfort and can be worn easily over long periods of time.

This text is machine translated.

Features

  • Tailor-made for children
  • Safe audio with volume limiter
  • foldable
  • Weld-resistant fabric
  • Superdurable
  • Decorative stickers
  • BuddyCable to share
  • High-performance microphone
  • Travel bag
  • Replacement cable
  • Driver unit: 30 mm neodymium
  • Impedance: 32 Ω
  • Sensitivity 85 +/-3 dB @ 1 mW 1 kHz Frequency: 20 – 20 kHz
  • Cable: 1.4 m
  • Plug: Gold-plated 3.5 mm

Scope of delivery

  • Onanoff On ear headphones BuddyPhones® blue
  • Holdall
  • Sticker
  • Cable with microphone
  • 3.5 mm spare cable