• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon LPC-200-D-5K-C2 Position sensor 28 V DC Stroke length 200 mm

Product type
Position sensor
Stroke length
200 mm
Speed (max.)
5 m/s
Nominal voltage
28 V DC
Manufacturer part #
LPC-200-D-5K-C2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 275.00
-9 %
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Opkon LPC-200-D-5K-C2 linear displacement transducer 200 mm

  • Electrical stroke length 200 mm
  • Connection resistance 5 kΩ
  • Long life up to 100 Mio cycles
  • Excellent linearity ±% 0.05
  • High adjustment speed up to 5 m/s.

Technical specifications

  • Linearity: ±% 0.05
  • Resolution: Infinite
  • Connection resistance: 5 kΩ
  • Mechanical life: 100 million cycles
  • Material casing: Anodized aluminum
  • Material connecting rod: Stainless steel
  • Electrical connection: Plug connection 4-pin
  • Mounting type: Swivel heads.
Product type

Position sensor

Stroke length

200 mm

Speed (max.)

5 m/s

Nominal voltage

28 V DC

Manufacturer part #

LPC-200-D-5K-C2

Type

LPC-200-D-5K-C2

Operating temperature

-20 up to 80 °C

Max. operating temperature

80 °C

Min. operating temperature

-20 °C

Mounting type

Ball joints on both ends

IP65

Max. temperature

80 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1273522 Opkon LPC-200-D-5K-C2 Position sensor 28 V DC Stroke length 200 mm

Datasheet 1273522 Opkon LPC-200-D-5K-C2 Position sensor 28 V DC Stroke length 200 mm

User & Safety Instructions

User & Safety Instructions 1273522 Opkon LPC-200-D-5K-C2 Position sensor 28 V DC Stroke length 200 mm

Conformity certificate

Conformity certificate 1273522 Opkon LPC-200-D-5K-C2 Position sensor 28 V DC Stroke length 200 mm

Description

Linear position sensor with flexible mounting options by swivel heads with large angle of freedom.
Linear position transducers are used for the direct, accurate measurement of paths and positions in the control, regulation and measurement technology.

This text is machine translated.