• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon MST-500-E12-S-A-1R02-I40-CH2-37/53 Position sensor 24 V DC Stroke length 500 mm

Product type
Position sensor
Stroke length
500 mm
Speed (max.)
5 m/s
Nominal voltage
24 V DC
Manufacturer part #
MST-500-E12-S-A-1R02-I40-CH2-37/53
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Position sensor

Stroke length

500 mm

Speed (max.)

5 m/s

Nominal voltage

24 V DC

Manufacturer part #

MST-500-E12-S-A-1R02-I40-CH2-37/53

Type

MST-500-E12-S-A-1R02-I40-CH2-37/53

Operating temperature

-10 up to +70 °C

Max. operating temperature

+70 °C

Min. operating temperature

-10 °C

IP65

Documents & Downloads

Datasheet

Datasheet 2985560 Opkon MST-500-E12-S-A-1R02-I40-CH2-37/53 Position sensor 24 V DC Stroke length 500 mm

User & Safety Instructions

User & Safety Instructions 2985560 Opkon MST-500-E12-S-A-1R02-I40-CH2-37/53 Position sensor 24 V DC Stroke length 500 mm