• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon OPH Position sensor 28 V DC Stroke length 30 mm

Product type
Position sensor
Stroke length
30 mm
Speed (max.)
5 m/s
Nominal voltage
28 V DC
Manufacturer part #
OPH-30-D-5K
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OPKON OPH-30-D-5K Linear displacement transducer 30 mm 5 kOhm

  • Electrical stroke length 30 mm
  • Connection resistance 5 kΩ
  • Long service life up to 100 million cycles
  • Excellent linearity ±% 0.05
  • High adjustment speed up to 5 m/s.
  • This text is machine translated.

Technical specifications

Product type

Position sensor

Stroke length

30 mm

Speed (max.)

5 m/s

Nominal voltage

28 V DC

Manufacturer part #

OPH-30-D-5K

Type

OPH

Documents & Downloads

Datasheet

Datasheet 2102711 Opkon OPH Position sensor 28 V DC Stroke length 30 mm

Datasheet 2102711 Opkon OPH Position sensor 28 V DC Stroke length 30 mm

User & Safety Instructions

User & Safety Instructions 2102711 Opkon OPH Position sensor 28 V DC Stroke length 30 mm

More interesting products

(*All information is plus legal VAT)