• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon RTL Position sensor 28 V DC Stroke length 400 mm

Product type
Position sensor
Stroke length
400 mm
Speed (max.)
5 m/s
Nominal voltage
28 V DC
Manufacturer part #
RTL-400-D-5K-C1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 200.00
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OPKON RTL-400-D-5K-C1 Linear displacement transducer 400 mm 5 kOhm

  • Electrical stroke length 400 mm
  • Connection resistance 5 kΩ
  • Long service life up to 100 million cycles
  • Excellent linearity ±% 0.05
  • High adjustment speed up to 5 m/s.
  • This text is machine translated.

Technical specifications

Product type

Position sensor

Stroke length

400 mm

Speed (max.)

5 m/s

Nominal voltage

28 V DC

Manufacturer part #

RTL-400-D-5K-C1

Type

RTL

Documents & Downloads

Datasheet

Datasheet 2102681 Opkon RTL Position sensor 28 V DC Stroke length 400 mm

Datasheet 2102681 Opkon RTL Position sensor 28 V DC Stroke length 400 mm

User & Safety Instructions

User & Safety Instructions 2102681 Opkon RTL Position sensor 28 V DC Stroke length 400 mm