• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 26-014-002 Trim strips Oraline (L x W) 15 m x 2 mm Neon pink (fluorescent)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Product type

Trim strips

Length

15 m

Width

2 mm

Dim

(L x W) 15 m x 2 mm

Weight

14 g

Grammage

105 g/m²

Factory colour

Neon pink (fluorescent)

Series

Oraline

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 305739 Oracover 26-014-002 Trim strips Oraline (L x W) 15 m x 2 mm Neon pink (fluorescent)

Description

- Self-adhesive
- Made of high-quality polyester
Length of the decorative strips: 15 m
- For: bicycle, car, motorcycle, boat...
- For exterior and interior.
Water-resistant
Oil and petrol resistant.
- Hard inner ring
Special sizes on request
- Can be painted over

ORALINE fluorine colors are optimal for striking contrasts.

Note: Due to the chemical properties of the fluorescent pigments are fluorine colors is not permanently colorfast. Depending on the UV radiation, you can fade or lose their light intensity.

ORALINE-decorative strips should be connected to any of the models are missing. With the help of the ORALINE-decorative strips you can give your model your individual touch. However enjoy ORALINE-decorative strips not only on models enjoyed great popularity. The application areas of the ORALINE-trim strips are varied: whether motorcycle, bicycle, car, boat or in the household, with ORALINE-decorative strips you can use your personal touch. They are available in all ORASTICK colors and with the ORASTICK properties are identical.

This text is machine translated.