• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 26-018-005 Trim strips Oraline (L x W) 15 m x 5 mm Camouflage-olive

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Product type

Trim strips

Length

15 m

Width

5 mm

Dim

(L x W) 15 m x 5 mm

Weight

23 g

Grammage

72 g/m²

Factory colour

Camouflage-olive

Series

Oraline

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 306026 Oracover 26-018-005 Trim strips Oraline (L x W) 15 m x 5 mm Camouflage-olive

Description

- Self-adhesive
- Made of high-quality polyester
Length of the decorative strips: 15 m
- For: bicycle, car, motorcycle, boat...
- For exterior and interior.
Water-resistant
Oil and petrol resistant.
- Hard inner ring
Special sizes on request
- Can be painted over

ORALINE-decorative strips should be connected to any of the models are missing. With the help of the ORALINE-decorative strips you can give your model your individual touch. However enjoy ORALINE-decorative strips not only on models enjoyed great popularity. The application areas of the ORALINE-trim strips are varied: whether motorcycle, bicycle, car, boat or in the household, with ORALINE-decorative strips you can use your personal touch. They are available in all ORASTICK colors and with the ORASTICK properties are identical.

The extensive ORALINE standard color range offers the suitable decorative line color for each design.

This text is machine translated.