• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 26-039-009-M Trim strips Oraline (L x W) 15 m x 9 mm Transparent-yellow

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Product type

Trim strips

Length

15 m

Width

9 mm

Dim

(L x W) 15 m x 9 mm

Weight

28 g

Grammage

57 g/m²

Factory colour

Transparent-yellow

Series

Oraline

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 679088 Oracover 26-039-009-M Trim strips Oraline (L x W) 15 m x 9 mm Transparent-yellow

Description

The ORALINE ® Spezial-Maskierbander for dispersion paints (water-based coatings) are used to create with multi-colored paint.

The ORALINE ® Maskierbander are easy to handle, even with slightly bent surfaces and contours.
In order to mask, the band in the outer radius contours easier range (long distance) uberdehnt.
Can also be used as Abklebband ORALINE ® Maskierbander are universally applicable.

Special widths available on request.

Length 15 metres

This text is machine translated.