• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HK25013VT Shelving rack (W x H) 1.3 m x 2.5 m powder-coated Grey-white (RAL 7035) 1 pc(s)

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelving rack

Width

1.3 m

Height

2.5 m

Dim

(W x H) 1.3 m x 2.5 m

Weight

39 kg

Factory colour

Grey-white (RAL 7035)

Material properties

powder-coated

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455467 Orion Regalsysteme HK25013VT Shelving rack (W x H) 1.3 m x 2.5 m powder-coated Grey-white (RAL 7035) 1 pc(s)