• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme K405100 Shelving rack Steel powder-coated Grey-white (RAL 7035) 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelving rack

Material

Steel

Height

52.5 cm

Depth

1 m

Weight

2.7 kg

Factory colour

Grey-white (RAL 7035)

Material properties

powder-coated

Shelfing type

Screw-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455395 Orion Regalsysteme K405100 Shelving rack Steel powder-coated Grey-white (RAL 7035) 1 pc(s)