• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme K410030 Side panel Steel powder-coated Grey-white (RAL 7035) 1 pc(s)

1/3
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side panel

Material

Steel

Height

1.05 m

Depth

30 cm

Weight

1.6 kg

Factory colour

Grey-white (RAL 7035)

Material properties

powder-coated

RAL no.

7035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455391 Orion Regalsysteme K410030 Side panel Steel powder-coated Grey-white (RAL 7035) 1 pc(s)