• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme K451010 Shelving rack (W x H) 1 m x 100 mm Steel Grey-white (RAL 7035) 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelving rack

Material

Steel

Width

1 m

Height

100 mm

Dim

(W x H) 1 m x 100 mm

Weight

1.42 kg

Factory colour

Grey-white (RAL 7035)

Shelfing type

Screw-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455026 Orion Regalsysteme K451010 Shelving rack (W x H) 1 m x 100 mm Steel Grey-white (RAL 7035) 1 pc(s)