• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSA Opto OLS-330HYG SMD LED 1206 Green 220 mcd 40 ° 20 mA 2.1 V Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
SMD LED
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

SMD LED

Type

OLS-330HYG

Factory colour

Green

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Type

SMD

Type

1206

Light intensity I(V)

220 mcd

Wavelength

572 nm

Radiation angle

40°

Dim

(L x W x H) 3.2 x 1.6 x 1.9 mm

Length

3.2 mm

Width

1.6 mm

Min. temperature

-40 °C

Height

1.9 mm

Max. temperature

85 °C

Content

1 pc(s)

Operating temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 154429 OSA Opto OLS-330HYG SMD LED 1206 Green 220 mcd 40 ° 20 mA 2.1 V Tape cut

User & Safety Instructions

User & Safety Instructions 154429 OSA Opto OLS-330HYG SMD LED 1206 Green 220 mcd 40 ° 20 mA 2.1 V Tape cut

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.69*

What kind of SMD LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)