• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075112643 LED (monochrome) EEC G (A - G) GU5.3 4.9 W Warm white (Ø x L) 51 mm x 46 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM 4058075112643 LED (monochrome) GU5.3 4.9 W Warm white

  • Power= 4.9 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU5.3

4.9 W

350 lm

Factory colour

Transparent

Version

clear

Radiation angle

36°

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

25.000 h

Circuits

100.000

Operating voltage

12 V

Length

46 mm

(Ø)

51 mm

Content

1 pc(s)

G (A - G)

Dim

(Ø x L) 51 mm x 46 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

35 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280072 OSRAM 4058075112643 LED (monochrome) EEC G (A - G) GU5.3 4.9 W Warm white (Ø x L) 51 mm x 46 mm 1 pc(s)

Description

Dimmable low-voltage LED reflector lamps MR16 with retrofit plug base. Product features: LED alternative to conventional low-voltage lamps. Good light quality; color rendering index Ra: ≥ 80. Dimmable mercury-free lamps. Product advantages: Very long service life of up to 25,000 h. Low power consumption. High color consistency thanks to tight binning. Simple replacement of halogen lamps by compact design in full glass and single lens. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Display cases and shop windows. Radiate heat-sensitive objects such as food, plants, etc.

This text is machine translated.