• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075432758 LED (monochrome) EEC F (A - G) E14 Pear shape 2.3 W = 20 W Warm white (Ø x L) 25 mm x 58 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM 4058075432758 LED (monochrome) E14 2.3 W = 20 W Warm white Pear shape

  • Power= 2.3 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.3 W

200 lm

20 W

Version

matte

Radiation angle

200°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

58 mm

(Ø)

25 mm

Content

1 pc(s)

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x L) 25 mm x 58 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

12 g

Power range

0 W - 2.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280250 OSRAM 4058075432758 LED (monochrome) EEC F (A - G) E14 Pear shape 2.3 W = 20 W Warm white (Ø x L) 25 mm x 58 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2280250 OSRAM 4058075432758 LED (monochrome) EEC F (A - G) E14 Pear shape 2.3 W = 20 W Warm white (Ø x L) 25 mm x 58 mm 1 pc(s)

Description

Small LED special lamps with E14 screw socket. Product features: An LED alternative to conventional high voltage lamps. Good light quality; color rendering index Ra: ? 80; constant color location. Product advantages: Extremely small design. Good all-round light radiation. Ideal for decorative and free-burning application Long life of up to 15,000 h. Application areas: Household refrigerators. For atmospheric lighting accents in living rooms and party rooms. Small designer lights. Sewing machines. For outdoor use only in suitable lamps.

This text is machine translated.