• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075430877 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 47 mm x 91 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM 4058075430877 LED (monochrome) E14 4.9 W = 40 W Warm white Pear shape

  • Power= 4.9 W
  • Colour temperature= 2700 K
  • Warm white
  • Symbol image for OSRAM 4058075430877 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 47 mm x 91 mm 1 pc(s)
  • Award image for OSRAM 4058075430877 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 47 mm x 91 mm 1 pc(s)

Technical specifications

Product type

LED (monochrome)

E14

4.9 W

470 lm

40 W

Factory colour

White

Version

matte

Radiation angle

200°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2700 K

Colour temperature range

2700 K (min)

Yes

25000 h

Circuits

100000

Operating voltage

230 V

Length

91 mm

(Ø)

47 mm

Content

1 pc(s)

Height

0 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 47 mm x 91 mm

LEDs

0 pc(s)

Colour rendering

827

Colour rendering index

80 Ra

Weight

24 g

Power range

2.5 W - 4.9 W

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280102 OSRAM 4058075430877 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 47 mm x 91 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2280102 OSRAM 4058075430877 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 47 mm x 91 mm 1 pc(s)

Security datasheet

Security datasheet 2280102 OSRAM 4058075430877 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Warm white (Ø x L) 47 mm x 91 mm 1 pc(s)

Description

Consumer LED RGBW lamps with remote control. Product features: Lifetime: Up to 25,000 h. Allows you to control colors, saturation, and dim levels. Large area adjustable light colors including white. Four dynamic effects: Flash, strobe, smooth, mode. Product benefits: Easy installation. Up to 80 % less energy consumption compared to conventional incandescent lamps. Individual control. No app or smartphone required to control the lamp. Comfortable and intuitive infrared remote control. Switch, dim in 4 steps and color setting by pressing a button. Color loops for dynamic color change. Application areas: Applications in the household.

This text is machine translated.

Features

  • Li-metal button cell battery

Scope of delivery

  • Li-metal button cell battery

System requirements

  • CR2025