• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172394758 Indicator bulb Diadem WY5W 5 W 12 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM DIADEM® Chrome WY5W Double ECO-Pack

  • Modern interference and absorber coating
  • Yellow only in operation, otherwise almost invisible
  • Homogeneous appearance
  • Reflector in homogeneous chrome finish

Technical specifications

Dim

(Ø x L) 10 mm x 27 mm

Product type

Indicator bulb

Type (car light bulbs)

WY5W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

200 h

Lifespan Tc

500 h

Power (car light bulbs)

5 W

Light colour

Orange

Luminous flux

30 lm

Luminous flux tolerance ±

20 %

Length

27 mm

(Ø)

10 mm

Series (car light bulbs)

Diadem

W2.1x9.5d

ECE type approval labels

E1 2EH

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209969 Osram Automotive 4062172394758 Indicator bulb Diadem WY5W 5 W 12 V

Description

Visual tuning for indicator lights: The DIADEM® CHROME signal lamps glow yellow only in operation - the perfect aesthetic supplement to halogen and xenon headlights.
The OSRAM DIADEM® CHROM signal lamps impress with their exclusive design: A chrome look thanks to state-of-the-art interference and absorber coating. The lamps are yellow only when in use. Otherwise they are almost invisible and do not have any disturbing color effects. DIADEM CHROME lamps are suitable for Ideal indicators with a clear cover.

This text is machine translated.

Features

  • Yellow only in operation, as good as invisible
  • No disturbing color effects
  • Chrome surface thanks to the combination of the latest interference coating and absorber layer

Scope of delivery

  • OSRAM DIADEM® Chrome WY5W Double ECO-Pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)