• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172395304 Halogen bulb Original Line HB3 60 W 12 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original HB3 12V single eco-pack

  • First-supplier quality
  • Impressive reliability
  • Tried and tested a million times over in new cars
  • Impressive brightness
  • Reliable service life

Technical specifications

Dim

(Ø) 12 mm

Product type

Halogen bulb

Type (car light bulbs)

HB3

Operating voltage

12 V

Colour temperature type

3200 K

Content

1 pc(s)

B3 lifespan

280 h

Lifespan Tc

550 h

Power (car light bulbs)

60 W

Light colour

Neutral white

Luminous flux

1700 lm

Luminous flux tolerance ±

12 %

(Ø)

12 mm

Series (car light bulbs)

Original Line

P20d

ECE type approval labels

E1 23G

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209972 Osram Automotive 4062172395304 Halogen bulb Original Line HB3 60 W 12 V

Signal word

GHS / H Statements

  • H 302+332: Harmful if ingested or inhaled

GHS / P Statements

  • P 201: Obtain special instructions before use

Description

The lamps from the OSRAM ORIGINAL Line family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Top performance-reliable and economical OSRAM is not for nothing the world market leader in the automotive lighting sector. Whether as standard original equipment or as a spare part, the ORIGINAL LINE is a multi million times proven tractor. With its excellent price-performance ratio it appeals to a wide range of customers and boasts perfect workmanship. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.

This text is machine translated.

Scope of delivery

  • OSRAM original HB3 12V single eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)