• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172395625 Halogen bulb COOL BLUE® INTENSE H4 60/55 W 12 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM COOL BLUE® INTENSE H4 single ECO-pack

  • Extra white light
  • Up to 5000 Kelvin
  • Up to 100% more brightness
  • Ideal for clear glass headlights

Technical specifications

Dim

(L x W x H) 17 x 82 x 17 mm

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Factory colour

White

Colour temperature type

5000 K

Content

1 pc(s)

Power (car light bulbs)

60/55 W

Light colour

Cool white

Width

82 mm

Height

17 mm

Length

17 mm

Series (car light bulbs)

COOL BLUE® INTENSE

P43t

ECE type approval labels

E1 2EH

Bulb type

H4 halogen

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210001 Osram Automotive 4062172395625 Halogen bulb COOL BLUE® INTENSE H4 60/55 W 12 V

Signal word

GHS / H Statements

  • H 302+332: Harmful if ingested or inhaled

GHS / P Statements

  • P 201: Obtain special instructions before use

Description

Discover COOL BLUE® INTENSE – high-tech halogen lamps that are almost in the league of LED lamps. The powerful and extra-bright white light of up to 5,000 K, which looks very much like an LED lamp thanks to its cool beam, makes it the perfect choice for enthusiastic design fans. The car lamp also offers a high-contrast, daylight-like light, which strains the eyes less than that of standard lamps. OSRAM COOL BLUE® INTENSE series lamps are up to 100% Heller compared to the minimum ECE requirements. The modern design with silver cap (H4/H7/H8/H11/HB4) is Ideal for clear glass headlights and gives your vehicle a stylish look.

This text is machine translated.

Features

  • LED look: Extra white light for a stylish LED look
  • Up to 5,000 Kelvin: Bright and bright white light for the most stylish and modern look on the road
  • Up to 100% more brightness (H1, H4, H7, H11, HB3, HB4, HIR2): More light makes it possible to look further and therefore react earlier
  • Distinctive, modern and individual look with extra white light
  • Ideal for clear glass headlights

Scope of delivery

  • OSRAM COOL BLUE® INTENSE H4 single ECO-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)