• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172395748 Halogen bulb Ultra Life H4 55/60 W 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM ULTRA life H4 single eco-pack

  • Up to four times longer life
  • Durability up to 100000 km
  • Longer change intervals
  • Modern design with silver mount

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Content

1 pc(s)

B3 lifespan

300 h

2000 h

Lifespan Tc

700 h

3000 h

Power (car light bulbs)

55/60 W

Light colour

Neutral white

Series (car light bulbs)

Ultra Life

P43t

ECE type approval labels

E1 23G

Bulb type

H4 halogen

UKCA

yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209974 Osram Automotive 4062172395748 Halogen bulb Ultra Life H4 55/60 W 12 V

Warranty Terms

Warranty Terms 2209974 Osram Automotive 4062172395748 Halogen bulb Ultra Life H4 55/60 W 12 V

Signal word

GHS / H Statements

  • H 302+332: Harmful if ingested or inhaled

GHS / P Statements

  • P 201: Obtain special instructions before use

Description

The halogen car light with a long life, guaranteed. Hold and hold and hold …
We all wish a long and successful life. OSRAM ULTRA LIFE is therefore blessed and offers something that no branded car lamps have ever had. Their sensational durability makes OSRAM ULTRA LIFE the perfect solution for all daytime running lights and frequent drivers and only allows you to profit. ULTRA Life bulbs last up to three times as long as conventional car lamps.
Ultra Life for ultra success. An annoyance for motorists: One of the headlights suddenly fails in the middle of the night. A replacement needs to be obtained and installed quickly, because a defective lamp is a high safety risk. Drivers in particular, who travel a lot at night or who do not want to compromise on the safety of the dipped headlights during the day, are familiar with this situation. Because of the constant use the lamps in their vehicles fail more frequently than usual. Owners of vehicles with their headlights and lamps are also difficult to reach will also save themselves expenses with the new ULTRA LIFE permanent burners. The environment benefits from these advantages: Changing bulbs less often means less waste.

This text is machine translated.

Features

  • Up to four times longer life (compared to standard halogen lamps)
  • Up to 100000 km life (with an average annual driving capacity of 14259 km, of which 60% with the lights on)
  • Longer service life and change intervals
  • Modern design with silver dome

Scope of delivery

  • OSRAM ULTRA life H4 single eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)