• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172395762 Indicator bulb Standard W2W 1.22 W 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original 12V 1.2W glass socket double eco pack

  • First-supplier quality

Technical specifications

Dim

(Ø x L) 5 mm x 23 mm

Product type

Indicator bulb

Type (car light bulbs)

W2W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

500 h

Lifespan Tc

2000 h

Power (car light bulbs)

1.22 W

Light colour

Neutral white

Luminous flux

7.5 lm

Length

23 mm

(Ø)

5 mm

Series (car light bulbs)

Standard

W2 x 4.6d

ECE type approval labels

E1 29W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209958 Osram Automotive 4062172395762 Indicator bulb Standard W2W 1.22 W 12 V

Description

Original replacement component

This text is machine translated.

Scope of delivery

  • OSRAM original 12V 1.2W glass socket double eco pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)