• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172395984 Indicator bulb Original Line T4W 4 W 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original T4W 12V double eco-pack

  • First-supplier quality
  • Hard-glass technology
  • High luminous flux
  • Luminous flux over the entire life span constant

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

T4W

Operating voltage

12 V

Content

1 Pair

Power (car light bulbs)

4 W

Light colour

Neutral white

Series (car light bulbs)

Original Line

BA9s

ECE type approval labels

E1 2P4

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209955 Osram Automotive 4062172395984 Indicator bulb Original Line T4W 4 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.

This text is machine translated.

Scope of delivery

  • OSRAM original T4W 12V double eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)