• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172396189 Festoon Original Line C10W 10 W 12 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original 12V 10W 31mm soffit double eco-pack

  • First-supplier quality
  • Hard-glass technology
  • High luminous flux
  • Luminous flux over the entire life span constant

Technical specifications

Dim

(Ø) 10 mm

Product type

Festoon

Type (car light bulbs)

C10W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

200 h

Lifespan Tc

500 h

Power (car light bulbs)

10 W

Light colour

Neutral white

Luminous flux

120 lm

(Ø)

10 mm

Series (car light bulbs)

Original Line

SV8.5-8

ECE type approval labels

E1 22N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2209977 Osram Automotive 4062172396189 Festoon Original Line C10W 10 W 12 V

User & Safety Instructions

User & Safety Instructions 2209977 Osram Automotive 4062172396189 Festoon Original Line C10W 10 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.

This text is machine translated.

Scope of delivery

  • OSRAM original 12V 10W 31mm soffit double eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)