• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172396486 Indicator bulb Original Line W16W 16 W 12 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM original W16W 12V double eco-pack

  • First-supplier quality
  • Hard-glass technology
  • High luminous flux
  • Luminous flux over the entire life span constant

Technical specifications

Dim

(Ø x L) 16 mm x 38 mm

Product type

Indicator bulb

Type (car light bulbs)

W16W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

400 h

Lifespan Tc

1000 h

Power (car light bulbs)

16 W

Light colour

Neutral white

Luminous flux

310 lm

Luminous flux tolerance ±

20 %

Length

38 mm

(Ø)

16 mm

Series (car light bulbs)

Original Line

W2.1x9.5d

ECE type approval labels

E1 25S

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209976 Osram Automotive 4062172396486 Indicator bulb Original Line W16W 16 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.

This text is machine translated.

Scope of delivery

  • OSRAM original W16W 12V double eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)