• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172404273 Xenon bulb Xenarc Ultra Life D3S 35 W 42 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

OSRAM XENARC® ULTRA LIFE D3S Duofbox eco-pack

  • Up to four times longer life
  • Up to 300000 km driving fun
  • Longer service life and change intervals

Technical specifications

Product type

Xenon bulb

Type (car light bulbs)

D3S

Operating voltage

42 V

Content

1 Pair

B3 lifespan

4000 h

Lifespan Tc

2000 h

Power (car light bulbs)

35 W

Light colour

Neutral white

Luminous flux

3200 lm

Series (car light bulbs)

Xenarc Ultra Life

PK32d-5

ECE type approval labels

E1 22P

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209978 Osram Automotive 4062172404273 Xenon bulb Xenarc Ultra Life D3S 35 W 42 V

Warranty Terms

Warranty Terms 2209978 Osram Automotive 4062172404273 Xenon bulb Xenarc Ultra Life D3S 35 W 42 V

Description

Long, longer, ULTRA Life!
OSRAM ULTRA LIFE lamps glow and light up. If you spend a lot of time in the car, whether on the way to work, traveling with the children or while on holiday, you should select headlights with the necessary quality, long life and effectiveness – like the XENARC ULTRA LIFE Xenon lamps by OSRAM.

This text is machine translated.

Features

  • Up to four times longer life compared to standard xenon bulbs
  • Up to 300000 km of driving pleasure with an average annual mileage of 14259 km, of which 60% with the lights on

Scope of delivery

  • OSRAM XENARC® ULTRA LIFE D3S Dudiobox

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)